Texas Instruments TLV274ID

550-UA/CH 3-MHZ Rail to Rail Output Operational Amplifiers | IC Opamp Gp 4 Circuit 14SOIC
$ 0.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV274ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Upverter

Farnell

Augswan

Newark

Inventory History

3 month trend:
+8.01%

CAD Models

Download Texas Instruments TLV274ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.971
$ 0.737
$ 0.737
Stock
252,120,561
1,547,410
1,547,410
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
2.4 V/µs
2.4 V/µs
2.4 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
69 dB
69 dB
69 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
625 µA
625 µA
625 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV274ID.

Related Parts

Texas InstrumentsTLV274CD
550-UA/CH 3-MHZ RAIL TO RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsTLV274IDR
Quad, 16-V, 3-MHz operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLV274CDR
Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin SOIC T/R / IC OPAMP GP 3MHZ RRO 14SOIC

Descriptions

Descriptions of Texas Instruments TLV274ID provided by its distributors.

550-UA/CH 3-MHZ RAIL TO RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SOIC
Quad, 16-V, 3-MHz operational amplifier 14-SOIC -40 to 125
Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin SOIC Tube
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
550μA(x2 Channels) 2.6V/μs 39nV/rtHz 3MHz shutdown Rail to Rail 8mA 4 4 ±8V,16V 500μV 1pA General Purpose SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
IC, OP AMP, QUAD RRO/P, SOIC14, 274; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 3MHz; Vitesse de balayage: 2.4V/µs; Gamme de tension d'alimentation: ± 1.35V à ± 8V; Type de boîtier d'amplificateur: SOIC; Nombre
Ic, Op Amp, Quad Rro/P, Soic14, 274; No. Of Amplifiers:4 Amplifier; Bandwidth:3Mhz; Slew Rate:2.4V/Μs; Supply Voltage Range:± 1.35V To ± 8V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV274ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV 274ID
  • TLV274ID .