Texas Instruments OPA4345UA

Quad, 5.5-V, 3-MHz, 1-mV offset, RRIO operational amplifier 14-SOIC -40 to 85
$ 2.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4345UA.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA4345UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.863
$ 1.271
Stock
230,363
130,927
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
14
-
Number of Circuits
4
4
Slew Rate
2 V/µs
-
Gain Bandwidth Product
3 MHz
-
Input Offset Voltage (Vos)
1 mV
-
Power Supply Rejection Ratio (PSRR)
90.46 dB
-
Common Mode Rejection Ratio
76 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
150 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4345UA.

Related Parts

Texas InstrumentsTLV2374QDRG4Q1
Automotive-grade, quad, 16-V, 3-MHz, RRIO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLV274ID
550-UA/CH 3-MHZ RAIL TO RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsTLV274CD
550-UA/CH 3-MHZ RAIL TO RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SOIC

Descriptions

Descriptions of Texas Instruments OPA4345UA provided by its distributors.

Quad, 5.5-V, 3-MHz, 1-mV offset, RRIO operational amplifier 14-SOIC -40 to 85
Op Amp Quad Low Input Bias Current Amplifier R-R I/O 5.5V 14-Pin SOIC Tube
150μA(x2 Channels) 2V/μs 30nV/rtHz 3MHz shutdown Rail to Rail 15mA 4 4 2.7V 5.5V 200μV 0.2pA CMOS SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
IC, OP-AMP GP R-R 3MHZ QD 14SOIC; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:3MHz; Slew Rate:2V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:4345; Gain Bandwidth:3MHz; Package / Case:SOIC; Slew Rate:2V/µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.