Texas Instruments OPA365AIDR

5V, 50MHz, Precision, High-CMRR, Rail-to-Rail Operational Amplifier 8-SOIC -40 to 125
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA365AIDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages18 years ago

Upverter

LCSC

iiiC

HQonline

Inventory History

3 month trend:
+9.03%

CAD Models

Download Texas Instruments OPA365AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.379
$ 1.379
Stock
537,539
276,408
276,408
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
25 V/µs
25 V/µs
25 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
50 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.6 mA
4.6 mA
4.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA353UA/2K5
Single, 5.5-V, 44-MHz, low noise (7-nV/√Hz), RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA604AU/2K5
FET-Input, Audio Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA725AIDR
IC OPAMP GP 1 CIRCUIT 8SOIC / Very Low Noise, High-Speed, 12V CMOS Operational Amplifier

Descriptions

Descriptions of Texas Instruments OPA365AIDR provided by its distributors.

5V, 50MHz, Precision, High-CMRR, Rail-to-Rail Operational Amplifier 8-SOIC -40 to 125
Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
ROHS3Compliant EAR99 OPA365 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.2pA 200muV 50000kHz
0.0004% Rail to Rail 2.2V ¡À2.75V,5.5V 50MHz 600¦¸ General Purpose SOIC-8 , 4.9mm*3.91mm*1.58mm
Operational Amplifier, 1 Func, 200uV Offset-Max, CMOS, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Noise; Gain Bandwidth -3db:50MHz; Slew Rate:25V/µs; Supply Voltage Min:2.2V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.