Texas Instruments OPA725AIDR

IC OPAMP GP 1 CIRCUIT 8SOIC / Very Low Noise, High-Speed, 12V CMOS Operational Amplifier
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA725AIDR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago
Datasheet5 pages0 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA725AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 1.683
Stock
346,839
610,646
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
30 V/µs
30 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
Common Mode Rejection Ratio
94 dB
94 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
4.3 mA
4.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA725AIDR.

Related Parts

Texas InstrumentsOPA726AID
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA604AU
FET-Input, Audio Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA604AU/2K5
FET-Input, Audio Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA725AIDR provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / Very Low Noise, High-Speed, 12V CMOS Operational Amplifier
Single, 12-V, 20-MHz operational amplifier 8-SOIC -40 to 125
Op Amp Single Wideband Amplifier R-R O/P ±6V/12V 8-Pin SOIC T/R
Single channel 30pA 30V/us 20MHz SOIC-8 Operational Amplifier ROHS
4.3mA 30V/μs 10nV/rtHz 20MHz Shutdown Rail-to-Rail 40mA 1Ch 1Op Amp ±6V 12V 1.2mV 30pA General Purpose SOIC-8 SMD Adhesive Mount 4.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.