What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA353UA/2K5

Single, 5.5-V, 44-MHz, low noise (7-nV/√Hz), RRIO operational amplifier 8-SOIC -40 to 85
$ 2.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA353UA/2K5.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+14.95%

CAD Models

Download Texas Instruments OPA353UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.567
$ 3.225
$ 3.225
Stock
517,485
548,605
548,605
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
22 V/µs
22 V/µs
22 V/µs
Gain Bandwidth Product
44 MHz
44 MHz
44 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
87.96 dB
87.96 dB
87.96 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
5.2 mA
5.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA353UA
Single, 5.5-V, 44-MHz, low noise (7-nV/√Hz), RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA350UA
Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube
Texas InstrumentsOPA350UA/2K5
Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments OPA353UA/2K5 provided by its distributors.

Single, 5.5-V, 44-MHz, low noise (7-nV/√Hz), RRIO operational amplifier 8-SOIC -40 to 85
ROHS3Compliant EAR99 OPA353 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.5pA 8mV 44000kHz
Op Amp Single Wideband Amplifier R-R I/O 5.5V 8-Pin SOIC T/R
Single channel 0.5pA 22V/us 44MHz SOIC-8 Operational Amplifier ROHS
High Speed Operational Amplifiers Hi-Spd Single-Sply Rail-to-Rail
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:High Speed; Gain Bandwidth -3db:44MHz; Slew Rate:22V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA353UA2K5