Texas Instruments OPA604AU/2K5

FET-Input, Audio Operational Amplifier 8-SOIC -40 to 85
$ 1.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA604AU/2K5.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+19.41%

CAD Models

Download Texas Instruments OPA604AU/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.727
$ 2.545
$ 2.545
Stock
459,316
443,680
443,680
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
25 V/µs
25 V/µs
25 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
20 MHz
Input Offset Voltage (Vos)
5 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
24 V
24 V
24 V
Operating Supply Current
-
5.3 mA
5.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA604AU
FET-Input, Audio Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA725AIDR
IC OPAMP GP 1 CIRCUIT 8SOIC / Very Low Noise, High-Speed, 12V CMOS Operational Amplifier
Texas InstrumentsOPA725AID
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA604AU/2K5 provided by its distributors.

FET-Input, Audio Operational Amplifier 8-SOIC -40 to 85
ROHS3Compliant EAR99 OPA604 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.0002muA 12V 20000kHz
Op Amp Single Wideband Amplifier ±24V 8-Pin SOIC T/R
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8
The OPA604 is a FET-input operational amplifier designed for enhanced AC performance. Very low distortion, low noise and wide bandwidth provide superior performance in high quality audio and other applications requiring excellent dynamic performance. New circuit techniques and special laser trimming of dynamic circuit performance yield very low harmonic distortion. The result is an op amp with exceptional sound quality. The low noise FET input of the OPA604 provides wide dynamic range, even with high source impedance. Offset voltage is laser-trimmed to minimize the need for interstage coupling capacitors. The OPA604 is available in 8-pin plastic mini-DIP and SO-8 surface-mount packages, specified for the -25 oC to +85 oC temperature range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA604AU 2K5
  • OPA604AU-2K5
  • OPA604AU2K5