Texas Instruments OPA2704UA/2K5

Op Amp Dual Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 8-Pin SOIC T/R
$ 4.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2704UA/2K5.

Texas Instruments

Datasheet19 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2704UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.09
$ 5.214
Stock
160,767
181,266
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
93.98 dB
93.98 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
160 µA
160 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2704UA/2K5.

Related Parts

Texas InstrumentsTLC2272ACD
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC
Texas InstrumentsTLC2272ACDR
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC
Texas InstrumentsTLC2272AID
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA2704UA/2K5 provided by its distributors.

Op Amp Dual Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 8-Pin SOIC T/R
IC OPAMP GP 2 CIRCUIT 8SOIC / CMOS, Rail-to-Rail, I/O OPERATIONAL AMPLIFIERS
Dual, 12-V, 3-MHz operational amplifier 8-SOIC -40 to 85
Precision Operational Amplifier
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:CMOS; Gain Bandwidth -3db:3MHz; Slew Rate:3V/µs; Supply Voltage Min:3.6V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2704UA 2K5
  • OPA2704UA-2K5
  • OPA2704UA2K5