Texas Instruments TLC2272ACD

Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC
$ 1.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2272ACD.

Texas Instruments

Datasheet78 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet68 pages18 years ago
Datasheet16 pages26 years ago

Upverter

Farnell

HQonline

DigiKey

Inventory History

3 month trend:
-13.84%

CAD Models

Download Texas Instruments TLC2272ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.851
$ 1.56
$ 1.56
Stock
11,375,211
1,176,570
1,176,570
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
950 µV
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
2.4 mA
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2272AIDR
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC
Texas InstrumentsTLC2272AID
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC
Texas InstrumentsTLC2272AQDRQ1
Automotive Catalog Advanced LinCMOS™ Rail-to-Rail Operational Amplifiers 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC2272ACD provided by its distributors.

Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC
Amplifier; Operational (Rail to Rail); + 8 V (Max.); 2.2 mA (Typ.); + 16 V
Texas Instruments Precision Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube
Dual 1pA 3.6V/us 2.25MHz SOIC-8 Operational Amplifier ROHS
IC,TLC2272ACD,RAIL TO RAIL LIN CMOS DUAL OP-AMP, SOIC<AZ
ADVANCED LINCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 950uV Offset-Max, CMOS, PDSO8
Op Amp, 2.18Mhz, 3.6V/Us, 300Uv, Soic-8; |Texas Instruments TLC2272ACD
OP AMP, 2.18MHZ, 3.6V/US, 300UV, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 2.18MHz; Slew Rate: 3.6V/µs; Supply Voltage Range: ± 2.2V to ± 8V; Amplifier Case Style: SOIC; No. of P; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2272ACD .