Texas Instruments TLC2272ACDR

Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC
$ 1.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2272ACDR.

Texas Instruments

Datasheet78 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet68 pages18 years ago
Datasheet16 pages26 years ago

Newark

Farnell

Future Electronics

element14 APAC

Inventory History

3 month trend:
+19.29%

CAD Models

Download Texas Instruments TLC2272ACDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.523
$ 1.851
$ 1.851
Stock
429,835
751,042
751,042
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
950 µV
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
2.4 mA
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsTLC2272AID
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC
Texas InstrumentsTLC2272AIDR
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC
Texas InstrumentsTLC2272AQDRQ1
Automotive Catalog Advanced LinCMOS™ Rail-to-Rail Operational Amplifiers 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC2272ACDR provided by its distributors.

Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC
OP Amp Dual General Purpose Rail to Rail O/P ±8 Volt 16 Volt 8-Pin SOIC Tape and Reel
Texas Instruments Precision Op Amp Dual Channel SOIC Dual/Single Supply SMD 8-Pin
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R
Instrumentation Amplifiers; TLC2272ACDR; TEXAS INSTRUMENTS; 8; 2; 950 µV; SOIC
Dual 1pA 3.6V/us 2.25MHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 950uV Offset-Max, CMOS, PDSO8
Dual Op Amp, 2.18MHz, Rail-to-Rail, 8-SOIC
OP-AMP, DUAL, 2.18MHZ, 3.6V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 2.18MHz; Vitesse de balayage: 3.6V/µs; Gamme de tension d'alimentation: ± 2.2V à ± 8V; Type de boîtier d'amplificateur: SOIC; No
Op-Amp, Dual, 2.18Mhz, 3.6V/Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:2.18Mhz; Slew Rate:3.6V/Μs; Supply Voltage Range:± 2.2V To ± 8V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2272ACDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2272ACDR .