Texas Instruments OPA2704UA

Op Amp Dual Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 8-Pin SOIC Tube
$ 5.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2704UA.

Texas Instruments

Datasheet19 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet18 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-62.46%

CAD Models

Download Texas Instruments OPA2704UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.214
$ 4.09
Stock
181,266
163,267
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
93.98 dB
93.98 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
160 µA
160 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2704UA.

Related Parts

Texas InstrumentsTLC2272ACD
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC
Texas InstrumentsTLC2272ACDR
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC
Texas InstrumentsTLC2272AID
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA2704UA provided by its distributors.

Op Amp Dual Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 8-Pin SOIC Tube
Dual, 12-V, 3-MHz operational amplifier 8-SOIC -40 to 85
ROHS3Compliant EAR99 OPA2704 Tube op amp buffer circuit 4.9mm 0.00001muA 5V 3000kHz
IC, OP AMP, RRI/O CMOS, SMD; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:3MHz; Slew Rate:3V/µs; Supply Voltage Range:± 2V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:2704; Gain Bandwidth:3MHz; I/O Type:Rail-Rail I/O; Input Offset Voltage Max:750µV; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SOIC; Slew Rate:3V/µs; Supply Voltage + Nom:13.2V; Supply Voltage Max:12V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.