Texas Instruments OPA2341DGSA/2K5

Not Qualified GULL WING OPERATIONAL AMPLIFIER CMOS op amp buffer circuit 90dB 6V/us -55C 5500kHz
$ 0.952

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2341DGSA/2K5.

Sierra IC

Datasheet13 pages24 years ago

Inventory History

3 month trend:
+30.67%

Alternate Parts

Price @ 1000
$ 0.952
$ 2.605
Stock
112,106
655,603
Authorized Distributors
2
4
Case/Package
VSSOP
VSSOP
Number of Pins
-
10
Number of Circuits
2
2
Slew Rate
-
6 V/µs
Gain Bandwidth Product
-
5.5 MHz
Input Offset Voltage (Vos)
-
6 mV
Power Supply Rejection Ratio (PSRR)
-
87.96 dB
Common Mode Rejection Ratio
-
76 dB
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V
Operating Supply Current
-
750 µA

Related Parts

Texas InstrumentsLM358ADGKR
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-VSSOP 0 to 70
Texas InstrumentsTLV272CDGKR
Dual, 16-V, 3-MHz operational amplifier 8-VSSOP 0 to 70
Texas InstrumentsOPA2377AIDGKR
Low-Cost, Low Noise, 5MHz CMOS Operational Amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2341DGSA/2K5 provided by its distributors.

Not Qualified GULL WING OPERATIONAL AMPLIFIER CMOS op amp buffer circuit 90dB 6V/us -55C 5500kHz
OP Amp Dual GP R-R I/O 5.5V 10-Pin VSSOP T/R
OPERATIONAL AMPLIFIER
IC CMOS 2 CIRCUIT 10VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2341DGSA-2K5
  • OPA2341DGSA2K5