Texas Instruments TLV272CDGKR

Dual, 16-V, 3-MHz operational amplifier 8-VSSOP 0 to 70
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV272CDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages20 years ago

HQonline

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
+15.24%

CAD Models

Download Texas Instruments TLV272CDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.483
$ 0.673
Stock
606,695
885,465
Authorized Distributors
3
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
-
-
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
58 dB
58 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
625 µA
625 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsLMV716MM/NOPB
Dual, 5-V, 5-MHz, low-noise (12.8-nV/√Hz) operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsTLV2632IDGKR
Dual, 5.5-V, 9-MHz, RRO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsRC4558DGKR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-VSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TLV272CDGKR provided by its distributors.

Dual, 16-V, 3-MHz operational amplifier 8-VSSOP 0 to 70
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin VSSOP T/R
ROHS3Compliant EAR99 TLV272 Tape & Reel (TR) op amp amplifier circuit 3mm 0.00006muA 5V 3000kHz
Dual 1pA 2.6V/us 3MHz VSSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
550μA(x2 Channels) 2.6V/μs 39nV/rtHz@ 5V 3MHz 90dB shutdown Rail to Rail 8mA 2 2 1.8V ±8V,16V 500μV 1pA 3MHz General Purpose VSSOP-8 SMD mount,glue mount 1.1mm(height)
OP AMP, 3MHZ, 2.6V/US, VSSOP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 3MHz; Vitesse de balayage: 2.6V/µs; Gamme de tension d'alimentation: 2.7V à 16V; Type de boîtier d'amplificateur: VSSOP; Nombre de broch
Op Amp, 3Mhz, 2.6V/Us, Vssop-8; No. Of Amplifiers:2 Amplifier; Bandwidth:3Mhz; Slew Rate:2.6V/Μs; Supply Voltage Range:2.7V To 16V; Amplifier Case Style:Vssop; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV272CDGKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV272CDGKR .