Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2377AIDGKR

Low-Cost, Low Noise, 5MHz CMOS Operational Amplifier 8-VSSOP -40 to 125
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2377AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Farnell

iiiC

Inventory History

3 month trend:
-96.67%

CAD Models

Download Texas Instruments OPA2377AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.26
Stock
1,078,968
816,668
Authorized Distributors
2
0
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
760 µA
760 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV822Q1MM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLMV822Q1MMX/NOPB
Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V Automotive 8-Pin VSSOP T/R
Texas InstrumentsLMV772QMM/NOPB
Automotive, Low Offset, Low Noise, RRO Operational Amplifiers 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2377AIDGKR provided by its distributors.

Low-Cost, Low Noise, 5MHz CMOS Operational Amplifier 8-VSSOP -40 to 125
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin VSSOP T/R
OP-AMP, DUAL, 5.5MHZ, 2V/US, VSSOP-8; Available until stocks are exhausted
Operational Amplifier, 2 Func, 1000uV Offset-Max, CMOS, PDSO8
760μA(x2 Ch) 2V/μs 7.5nV/rtHz@5.5V 5.5MHz 60dB Shutdown Rail-to-Rail 50mA 2.2V 5.5V 250μV 0.2pA CMOS VSSOP-8 SMD, Adhesive Mount 1.1mm H
Op-Amp, Dual, 5.5Mhz, 2V/Us, Vssop-8; No. Of Amplifiers:2 Amplifier; Bandwidth:5.5Mhz; Slew Rate:2V/Μs; Supply Voltage Range:2.2V To 5.5V; Amplifier Case Style:Vssop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2377AIDGKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2377AIDGKR .