Texas Instruments LM358ADGKR

Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-VSSOP 0 to 70
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358ADGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Datasheet34 pages12 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages20 years ago

Upverter

Farnell

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+592%

CAD Models

Download Texas Instruments LM358ADGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM358DGKR
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp amplifier circuit 3mm 0.5muA 9V 700kHz
Texas InstrumentsLM2904DGKRG4
Dual, 26-V, 700-kHz operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsRC4558DGKR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-VSSOP 0 to 70
Texas InstrumentsRC4558IDGKR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-VSSOP -40 to 85
NC7NZ14 Series 5.5 V UHS Triple Inverter w/ Schmitt Trigger Input - US-8
Texas InstrumentsSN761663DGKR
AGC Amplifier for TV Tuner 8-VSSOP -20 to 85

Descriptions

Descriptions of Texas Instruments LM358ADGKR provided by its distributors.

Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-VSSOP 0 to 70
Texas Instruments Precision Op Amp, Dual Channel, MSOP, Dual/Single Supply, SMD, 8-Pin
IC OPAMP GP 700KHZ 8VSSOP / Op Amp Dual GP ±16V/32V 8-Pin VSSOP T/R
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
OP AMP, HIGH GAIN, 700KHZ, MSOP-8, REEL; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 700kHz; Vitesse de balayage: 0.3V/µs; Gamme de tension d'alimentation: 3V à 32V, ± 1.5V à ± 16V; Type de boîtier d'amplificate
Op Amp, High Gain, 700Khz, Msop-8, Reel; No. Of Amplifiers:2 Amplifier; Bandwidth:700Khz; Slew Rate:0.3V/Μs; Supply Voltage Range:3V To 32V, ± 1.5V To ± 16V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM358ADGKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358ADGKR .