Texas Instruments OPA2336EA/250

Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-VSSOP -40 to 85
$ 1.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2336EA/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet5 pages28 years ago

Upverter

SHENGYU ELECTRONICS

Augswan

Newark

Inventory History

3 month trend:
-13.88%

CAD Models

Download Texas Instruments OPA2336EA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.622
$ 1.59
$ 1.59
Stock
242,038
397,780
397,780
Authorized Distributors
5
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.03 V/µs
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
92.04 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

MicrochipMCP6142-E/MS
ROHS3Compliant EAR99 MCP6142 Matte Tin (Sn) op amp buffer circuit 3mm 0.005muA 3mV 100kHz
Texas InstrumentsLME49726MY/NOPB
ROHS3Compliant EAR99 LME49726 Tape & Reel (TR) op amp buffer circuit 3mm 1.1mA 500muV 6250kHz
MicrochipMCP6142-I/MS
ROHS3Compliant EAR99 MCP6142 Matte Tin (Sn) op amp amplifier circuit 3mm 0.0001muA 3mV 100kHz
Analog DevicesAD8602ARMZ-REEL
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
MicrochipMCP6142T-I/MS
ROHS3Compliant EAR99 MCP6142 Matte Tin (Sn) op amp buffer circuit 3mm 0.0001muA 3mV 100kHz
Analog DevicesAD8602ARMZ
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP Tube / IC OPAMP GP 8.4MHZ RRO 8MSOP

Descriptions

Descriptions of Texas Instruments OPA2336EA/250 provided by its distributors.

Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-VSSOP -40 to 85
Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Op Amp, 100Khz, 0.03V/Us, Msop-8; Bandwi; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2336EA/250

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2336EA-250
  • OPA2336EA/250 .
  • OPA2336EA250