Analog Devices AD8602ARMZ

Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP Tube / IC OPAMP GP 8.4MHZ RRO 8MSOP
$ 1.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8602ARMZ.

Augswan

Datasheet24 pages15 years ago

Analog Devices

Upverter

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-66.46%

CAD Models

Download Analog Devices AD8602ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.636
$ 1.712
$ 1.712
Stock
597,479
603,254
603,254
Authorized Distributors
4
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
8.4 MHz
8.4 MHz
8.4 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2.4 mA
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8602ARMZ.

Related Parts

Analog DevicesAD8602DRMZ-REEL
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
Analog DevicesAD8602DRM-REEL
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8
Analog DevicesAD8606ARMZ-R7
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R / IC OPAMP GP 10MHZ RRO 8MSOP
Texas InstrumentsLMV852MM/NOPB
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Texas InstrumentsLMV852MME/NOPB
ROHS3Compliant EAR99 LMV852 Tin (Sn) op amp amplifier circuit 3mm 0.00001muA 1mV 8000kHz
Texas InstrumentsLMV852MMX/NOPB
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD8602ARMZ provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP Tube / IC OPAMP GP 8.4MHZ RRO 8MSOP
DigiTrim™ R/R Input and Output Dual Op Amp with Very Low Offset Voltage
PRECISION CMOS, SINGLE-SUPPLY, RAIL-TO-RAIL, INPUT/OUTPUT WIDEBAND OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 2100uV Offset-Max, CMOS, PDSO8
Op-Amp, 8.4Mhz, -40 To 125Deg C, Msop-8; |Analog Devices, Inc. AD8602ARMZ
750μA(x2 Ch), 6V/μs, 33nV/rtHz@5V, 8.4MHz, Shutdown, Rail-to-Rail, 50mA, 2.7V-5.5V, 80μV, 0.2pA, CMOS, MSOP-8, SMD, 3mm×3mm×1.1mm
Amplifier Type = Precision / Amplifier Type = CMOS / Gain Bandwidth MHz = 8.4 / Slew Rate V/us = 5.2 / Input Offset Voltage uV = 80 / Input Bias Current fA = 200 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 68 / Power Supply Rejection Ratio (PSRR) dB = 67 / Voltage Gain V/mV = 100 / Input Voltage Noise Density nV/√Hz = 33 / Output Current per Channel mA = 30 / Supply Current mA = 6.8 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.8 / Power Supply Type = Single / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8602ARMZ .
  • AD8602ARMZ.