Microchip MCP6142-E/MS

Microchip MCP6142-E/MS, Dual Op Amp, 100KHZ Rail-rail, 1.4 to 6 V, 8-PIN MSOP
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6142-E/MS.

Upverter

Datasheet38 pages17 years ago

Microchip

Master Electronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-10.39%

CAD Models

Download Microchip MCP6142-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
$ 1.158
$ 1.158
Stock
227,427
518,493
518,493
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.024 V/µs
0.024 V/µs
0.024 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2034-04-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2005-04-04
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipMCP6142-I/MS
Ic, operational Amplifier, dual, cmos, tssop; |Microchip Technology MCP6142-I/MS
MicrochipMCP6142T-I/MS
600 nA, Non-Unity Gain Rail-to-Rail Input/Output Op Amps | IC OPAMP GP 2 CIRCUIT 8MSOP
MicrochipMCP6142T-E/MS
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8
STMicroelectronicsTSV632IST
TSV632 Series 5.5 V 880 kHz Rail-to-Rail CMOS Operational Amplifier - MSOIC-8
Texas InstrumentsLMV722MMX/NOPB
Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMV722MMX
10MHz, Low Noise, Low Voltage, and Low Power Operational Amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Microchip MCP6142-E/MS provided by its distributors.

MICROCHIP MCP6142-E/MS, DUAL OP AMP, 100KHZ RAIL-RAIL, 1.4 TO 6 V, 8-PIN MSOP
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin MSOP Tube
Op Amp 600nA x2Ch 24mV/μs 170nV/rtHz 100kHz 60dB Shutdown Rail-to-Rail 20mA 2 2 1.4V 5.5V 3mV 1pA General Purpose MSOP-8 SMD 3mm × 3mm × 850μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6142-EMS
  • MCP6142E/MS
  • MCP6142EMS