Texas Instruments OPA2317IDGKR

Dual, Low Offset, Rail-to-Rail I/O Operational Amplifier 8-VSSOP -40 to 125
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2317IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+32.52%

CAD Models

Download Texas Instruments OPA2317IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 0.965
Stock
295,770
264,940
Authorized Distributors
3
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
300 kHz
300 kHz
Input Offset Voltage (Vos)
20 µV
20 µV
Power Supply Rejection Ratio (PSRR)
120 dB
-
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
21 µA
21 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsOPA2330AIDGKR
Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-VSSOP -40 to 125
Texas InstrumentsTLV2333IDGKR
Op Amp Dual Zero Drift Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Texas InstrumentsOPA2381AIDGKT
Precision, Low Power, Transimpedance Amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2317IDGKR provided by its distributors.

Dual, Low Offset, Rail-to-Rail I/O Operational Amplifier 8-VSSOP -40 to 125
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Operational Amplifier, 2 Func, 90uV Offset-Max, CMOS, PDSO8
300kHz 20uV 275pA Dual channel VSSOP-8 Precision Op Amps ROHS
Precision Operational Amplifier
21¦ÌA(x2 Channels) 150mV/¦Ìs 55nV/rtHz 300KHz Rail to Rail 5mA 2 2 1.8V ¡À2.75V,5.5V 20¦ÌV 275pA Zero-Drift VSSOP-8 , 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.