Texas Instruments OPA2381AIDGKT

Precision, Low Power, Transimpedance Amplifier 8-VSSOP -40 to 125
$ 1.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2381AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

DigiKey

Inventory History

3 month trend:
+11.97%

CAD Models

Download Texas Instruments OPA2381AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA2322AIDGKT
Dual, 5.5-V, 20-MHz, low noise (8.5-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2322AQDGKRQ1
Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V Automotive 8-Pin VSSOP T/R
Texas InstrumentsLM8262MM
Dual, 22-V, 21-MHz operational amplifier 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2381AIDGKT provided by its distributors.

Precision, Low Power, Transimpedance Amplifier 8-VSSOP -40 to 125
Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
TRANSIMPEDANCE AMPLIFIER, 18MHZ, MSOP-8; Tension, alimentation: 5.5V; Gain, bande-passante: 18MHz; Courant d'entrée min.: 800µA; Courant d'entrée max..: 1mA; Tension de sortie différentielle: 400mV; Type de boîtier d'amplific
Transimpedance Amplifier, 18Mhz, Msop-8; Supply Voltage:5.5V; Gain Bandwidth:18Mhz; Input Current Min:800Μa; Input Current Max:1Ma; Differential Output Voltage:400Mv; Amplifier Case Style:Msop; No. Of Pins:8Pins; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2381AIDGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2381AIDGKT .