Texas Instruments OPA2330AIDGKR

Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-VSSOP -40 to 125
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2330AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages20 years ago

Upverter

Newark

LCSC

Future Electronics

Inventory History

3 month trend:
-76.52%

CAD Models

Download Texas Instruments OPA2330AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.66
$ 1.932
$ 1.932
Stock
903,139
163,075
163,075
Authorized Distributors
3
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.16 V/µs
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
21 µA
21 µA
21 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA2330AIDGKR.

Related Parts

Texas InstrumentsTLV2333IDGKR
Op Amp Dual Zero Drift Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Texas InstrumentsOPA2333AIDGKR
Op Amp Dual Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
Texas InstrumentsOPA2317IDGKT
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA2330AIDGKR provided by its distributors.

Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-VSSOP -40 to 125
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
ROHS3Compliant EAR99 OPA2330 Tape & Reel (TR) op amp amplifier circuit 3mm 0.0005muA 50muV 350kHz
Operational Amplifier, 2 Func, 50uV Offset-Max, CMOS, PDSO8
Operational Amplifiers; OPA2330AIDGKR; TEXAS INSTRUMENTS; 50 µV; 8; 5.5 V; 2
Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift
21¦ÌA(x2 Channels) 160mV/¦Ìs 55nV/rtHz@ 5.5V 350KHz Rail to Rail 5mA 2 2 1.8V ¡À2.75V,5.5V 8¦ÌV 200pA CMOS,Zero-Drift VSSOP-8 , 1.1mm
OP-AMP, DUAL, 350KHZ, 0.16V/US, VSSOP-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 350kHz; Slew Rate: 0.16V/µs; Supply Voltage Range: 1.8V to 5.5V, ± 900mV to ± 2.75V; Amplifier Case Style: VSSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2330AIDGKR .