Texas Instruments TLV2333IDGKR

Op Amp Dual Zero Drift Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
$ 0.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2333IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages10 years ago
Technical Drawing2 pages20 years ago

Upverter

LCSC

Inventory History

3 month trend:
+17.80%

CAD Models

Download Texas Instruments TLV2333IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.851
$ 1.174
Stock
797,865
173,659
Authorized Distributors
4
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
Input Offset Voltage (Vos)
2 µV
2 µV
Power Supply Rejection Ratio (PSRR)
-120 dB
-
Common Mode Rejection Ratio
102 dB
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
17 µA
17 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2333IDGKR.

Related Parts

Texas InstrumentsOPA2330AIDGKR
Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-VSSOP -40 to 125
Texas InstrumentsOPA2330AIDGKRG4
Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-VSSOP -40 to 125
Texas InstrumentsOPA2317IDGKT
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments TLV2333IDGKR provided by its distributors.

Op Amp Dual Zero Drift Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP / CMOS Operational Amplifiers Zero-Drift
ROHS3Compliant EAR99 TLV2333 Tape & Reel (TR) op amp amplifier circuit 3mm 0.056mA 2muV 350kHz
Dual, 350-kHz, low-noise, RRIO, CMOS operational amplifier for cost-sensitive systems 8-VSSOP -40 to 125
Operational Amplifier, 2 Func, 15uV Offset-Max, CMOS, PDSO8
350kHz 2uV 70pA Dual channel VSSOP-8 Precision Op Amps ROHS
Operational Amplifiers; TLV2333IDGKR; TEXAS INSTRUMENTS; 2 µV; 5.5 V; 8; 2
17¦ÌA(x2 Channels) 160mV/¦Ìs 55nV/rtHz@ 5.5V 350KHz 115dB Rail to Rail 5mA 2 2 1.8V ¡À2.75V,5.5V 2¦ÌV 70pA Zero-Drift VSSOP-8 , 1.1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.