Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV794MAX/NOPB

Dual 0.1pA 35V/us 88MHz SOIC-8 Operational Amplifier ROHS

$ 1.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV794MAX/NOPB.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

HQonline

LCSC

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments LMV794MAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.396
$ 1.55
Stock
212,539
351,167
Authorized Distributors
1
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
88 MHz
88 MHz
Input Offset Voltage (Vos)
100 µV
1.35 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLMV794MA/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMP7718MA/NOPB
Dual Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMP7718MAE/NOPB
Dual Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 8-SOIC -40 to 125
MicrochipMCP662-E/SN
MCP661 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP652-E/SN
MCP652 Series 5.5 V 50 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP652T-E/SN
MCP652 Series 5.5 V 50 MHz 200 µV Operational Amplifier with mCal - SOIC-8

Descriptions

Descriptions of Texas Instruments LMV794MAX/NOPB provided by its distributors.

Dual 0.1pA 35V/us 88MHz SOIC-8 Operational Amplifier ROHS
Dual, 88 MHz, Low Noise, 1.8V CMOS Input, Decompensated Operational Amplifiers 8-SOIC -40 to 125
ROHS3Compliant EAR99 LMV794 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.0001muA 100muV 88000kHz
OP Amp Single GP R-R O/P 5.5V 8-Pin SOIC N T/R
1.3mA(x2 Channels) 35V/μs 5.8nV/rtHz 88MHz shutdown Rail to Rail 60mA 2 1 3V 5.5V 100μV 0.1pA General Purpose SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV794MAXNOPB