Texas Instruments OPA2211AIDDAR

1.1nV/rtHz Noise, Low Power, Precision Operational Amplifier 8-SO PowerPAD -40 to 125
$ 8.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2211AIDDAR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet37 pages14 years ago
Datasheet23 pages18 years ago

Upverter

LCSC

iiiC

Inventory History

3 month trend:
-98.47%

CAD Models

Download Texas Instruments OPA2211AIDDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.47
$ 9.9
Stock
366,601
162,014
Authorized Distributors
2
4
Case/Package
-
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
27 V/µs
27 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
Input Offset Voltage (Vos)
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
114 dB
114 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
3.6 mA
3.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsOPA1612AIDRGT
Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsOPA1612AID
IC AUDIO 2 CIRCUIT 8SOIC / Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA1612AQDRQ1
Automotive, 1.1nV/√Hz Noise, Low Power, Precision Audio Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA2211AIDDAR provided by its distributors.

1.1nV/rtHz Noise, Low Power, Precision Operational Amplifier 8-SO PowerPAD -40 to 125
Op Amp Dual Low Power Amplifier R-R O/P ±18V/36V 8-Pin HSOIC EP T/R
Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 OPA2211 Tape & Reel (TR) op amp buffer circuit 4.89mm 0.175muA 125muV 45000kHz
Operational Amplifiers; OPA2211AIDDAR; TEXAS INSTRUMENTS; 125 µV; 8; 36 V; 2
Precision Operational Amplifier
3.6mA(x2 Channels) 27V/¦Ìs 2nV/rtHz@ ¡À18V 80MHz -98dB Rail to Rail 45mA 2 2 4.5V ¡À18V,36V 30¦ÌV 60nA 45MHz General Purpose SOP , 1.7mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA2211AIDDA(R)
  • OPA2211AIDDAR.