Texas Instruments OPA1602AIDGKR

IC OPAMP AUDIO 35MHZ RRO 8VSSOP / Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin VSSOP T/R
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1602AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+1420%

CAD Models

Download Texas Instruments OPA1602AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 1.954
Stock
470,762
185,587
Authorized Distributors
2
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
35 MHz
35 MHz
Input Offset Voltage (Vos)
1 mV
100 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
-
Common Mode Rejection Ratio
114 dB
114 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
2.6 mA
2.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA1602AIDGKR.

Related Parts

Texas InstrumentsOPA1642AIDGKR
Dual SoundPlus™ high-performance, JFET-input audio op amp 8-VSSOP -40 to 85
Texas InstrumentsOPA2141AIDGKT
Dual, 10-MHz, single supply, low-noise, JFET precision amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA1662AIDGKR
0.0001%@ 2000¦¸ Rail to Rail 3V 36V 22MHz 2K¦¸ Audio VSSOP-8 , 1.1mm

Descriptions

Descriptions of Texas Instruments OPA1602AIDGKR provided by its distributors.

IC OPAMP AUDIO 35MHZ RRO 8VSSOP / Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin VSSOP T/R
Dual, SoundPlus™ high-performance, bipolar-input audio op amp 8-VSSOP -40 to 85
Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8
0.00003%@ 2000¦¸ Rail to Rail 2.25V 18V Audio VSSOP-8 , 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.