Texas Instruments OPA1662AIDGKR

0.0001%@ 2000¦¸ Rail to Rail 3V 36V 22MHz 2K¦¸ Audio VSSOP-8 , 1.1mm
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1662AIDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages20 years ago

Newark

Arrow.cn

Inventory History

3 month trend:
+21.27%

CAD Models

Download Texas Instruments OPA1662AIDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.341
Stock
666,346
448,437
Authorized Distributors
3
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
17 V/µs
17 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
Common Mode Rejection Ratio
106 dB
106 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsOPA1652AIDGK
IC AUDIO 2 CIRCUIT 8VSSOP / Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsOPA1652AIDGKR
0.00005%@ 2000¦¸ Rail to Rail 2.25V 18V 18MHz 2K¦¸ Audio VSSOP-8 1.1mm
Texas InstrumentsOPA2322AQDGKRQ1
Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V Automotive 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA1662AIDGKR provided by its distributors.

0.0001%@ 2000¦¸ Rail to Rail 3V 36V 22MHz 2K¦¸ Audio VSSOP-8 , 1.1mm
Audio Amp Speaker 4-CH Stereo Class-AB 8-Pin VSSOP T/R
OP-AMP, 22MHZ, 17V/US, VSSOP-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 22MHz; Slew Rate: 17V/µs; Supply Voltage Range: 3V to 36V; Amplifier Case Style: VSSOP; No; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA1662AIDGKR .