Texas Instruments OPA140AIDBVT

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA140AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Upverter

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-92.47%

CAD Models

Download Texas Instruments OPA140AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.82
$ 2.592
Stock
182,037
473,129
Authorized Distributors
3
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
11 MHz
11 MHz
Input Offset Voltage (Vos)
120 µV
120 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
126 dB
126 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

STMicroelectronicsTSX921ILT
TSX921 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-5
Texas InstrumentsOPA365AIDBVR
5V, 50MHz, Precision, High-CMRR, Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA365AIDBVT
5V, 50MHz, Precision, High-CMRR, Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA365AMDBVTEP
Op Amp Single High Performance Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments OPA140AIDBVT provided by its distributors.

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R
Single-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 5-SOT-23 -40 to 125
OP AMP, PRECISION, 11MHZ, 20V/us, SOT-23
Operational Amplifier, 1 Func, 120uV Offset-Max, JFET, PDSO5
OP-AMP, 11MHZ, 20V/US, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 11MHz; Vitesse de balayage: 20V/µs; Gamme de tension d'alimentation: ± 2.25V à ± 18V, 4.5V à 36V; Type de boîtier d'amplificateur: SOT-2
Op-Amp, 11Mhz, 20V/Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:11Mhz; Slew Rate:20V/Μs; Supply Voltage Range:± 2.25V To ± 18V, 4.5V To 36V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA140AIDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA140AIDBVT .