Texas Instruments OPA365AMDBVTEP

Op Amp Single High Performance Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
$ 4.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA365AMDBVTEP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Farnell

Newark

Arrow.cn

Inventory History

3 month trend:
-40.94%

CAD Models

Download Texas Instruments OPA365AMDBVTEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.777
$ 5.558
Stock
286,927
70,661
Authorized Distributors
4
1
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
-
Slew Rate
25 V/µs
25 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
Input Offset Voltage (Vos)
200 µV
450 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
96.5 dB
96.5 dB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
4.6 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsOPA365AIDBVR
5V, 50MHz, Precision, High-CMRR, Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA365AIDBVT
5V, 50MHz, Precision, High-CMRR, Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA365AIDBVTG4
5V, 50MHz, Precision, High-CMRR, Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125
MicrochipMCP651ST-E/OT
IC, OP AMP, OUTPUTS,1,50MHZ, IQ,6MA, SLEW RATE,30V/US,2.5-5.5V, SOT-23-5
MicrochipMCP653T-E/CHY
IC OPAMP GP 1 CIRCUIT SOT23-6 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
MicrochipMCP661T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA365AMDBVTEP provided by its distributors.

Op Amp Single High Performance Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Enhanced Product 5V, 50MHz, Precision, High-CMRR, Rail-to-Rail Operational Amplifier 5-SOT-23 -55 to 125
ROHS3Compliant EAR99 OPA365 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.2pA 200muV 50000kHz
50-MHz Low-Distortion High-CMRR Rail-to-Rail I/O, Single-Supply Operational Amplifier
Single channel 0.2pA 25V/us 50MHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 200uV Offset-Max, CMOS, PDSO5
4.6mA 25V/¦Ìs 5nV/rtHz 50MHz Rail to Rail 65mA 1 1 2.2V ¡À2.75V,5.5V 100¦ÌV 0.2pA 50MHz General Purpose SOT-23-5 , 1.1mm
OP AMP, GP, RR, 50MHZ, 5SOT23; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 50MHz; Vitesse de balayage: 25V/µs; Gamme de tension d'alimentation: 2.2V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nombre de broch
Op Amp, Gp, Rr, 50Mhz, 5Sot23; No. Of Amplifiers:1 Amplifier; Bandwidth:50Mhz; Slew Rate:25V/Μs; Supply Voltage Range:2.2V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA365AMDBVTEP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA365AMDBVTEP .