Texas Instruments OPA365AIDBVR

5V, 50MHz, Precision, High-CMRR, Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125
$ 1.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA365AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages18 years ago

element14 APAC

Upverter

LCSC

Future Electronics

Inventory History

3 month trend:
+744%

CAD Models

Download Texas Instruments OPA365AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.686
$ 1.86
$ 1.86
Stock
2,549,395
483,922
483,922
Authorized Distributors
0
0
0
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
25 V/µs
25 V/µs
25 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
50 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.6 mA
4.6 mA
4.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

MicrochipMCP651ST-E/OT
IC, OP AMP, OUTPUTS,1,50MHZ, IQ,6MA, SLEW RATE,30V/US,2.5-5.5V, SOT-23-5
MicrochipMCP653T-E/CHY
IC OPAMP GP 1 CIRCUIT SOT23-6 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
MicrochipMCP661T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMH6645MF/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA725AIDBVT
Single, 12-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMH6645MF
Operational Amplifier, Single, 80 Mhz, 1, 22 V/ S, 2.5V To 12V, Sot-23, 5 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments OPA365AIDBVR provided by its distributors.

5V, 50MHz, Precision, High-CMRR, Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125
Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Single 50 MHz 1, 25 V/µs 2.2 V to 5.5 V Operational Amplifier - SOT-23- 5
50MHz Op Amp, 2.2V-5.5V, Rail-to-Rail, 10pA Ib, SOT-23
Single channel 0.2pA 25V/us 50MHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 200uV Offset-Max, CMOS, PDSO5
ROHS3Compliant EAR99 OPA365 Tape & Reel (TR) op amp amplifier circuit 2.9mm 0.2pA 200muV 50000kHz
Operational Amplifiers; OPA365AIDBVR; TEXAS INSTRUMENTS; 200 µV; 5; 5.5 V; 1
Texas Instruments Dual operational amplifier, single channel, SOT-23encapsulation, Single power supply, surface mount, 5Pin
OP-AMP, 50MHZ, 25V/US, SOT-23-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 50MHz; Slew Rate: 25V/µs; Supply Voltage Range: 2.2V to 5.5V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA365AIDBVR .
  • OPA365AIDBVR.