Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TSX921IYLT

TSX921 Series 16V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-5
$ 0.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSX921IYLT.

ODG (Origin Data Global)

Datasheet32 pages10 years ago

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-5.25%

CAD Models

Download STMicroelectronics TSX921IYLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTS971ILT
Op Amp Single Low Noise Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R
STMicroelectronicsTS971IYLT
Op Amp Single Low Noise Amplifier R-R O/P ±5V/10V Automotive 5-Pin SOT-23 T/R
Analog DevicesMAX4484AUK+T
High-Speed/Low-Cost Op Amp Family Features Single in SC70-5 Package and a Dual in 8-pin SOT23
Operational Amplifier, High Slew Rate, Low Voltage, Rail-to-Rail Output
Texas InstrumentsLMV721IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsTS321IDBVT
Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125

Descriptions

Descriptions of STMicroelectronics TSX921IYLT provided by its distributors.

TSX921 Series 16V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-5
ROHS3Compliant EAR99 TSX921 Tape & Reel (TR) op amp buffer circuit 3mm 0.0002muA 4mV 9000kHz
STMicroelectronics CMOS Op Amp, 1-Channel, SOT-23, Single Supply, SMD, 5-Pin
Operational Amplifier, 5 Func, 5000uV Offset-Max, CMOS, PDSO1
TSX921IYLT CMOS OP AMP, 10MHZ RAIL-RAIL, 4 - 16 V, 5-PIN SOT-23
OP-AMP, SINGLE, 10MHZ, 17.7V/US, SOT23-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 10MHz; Slew Rate: 17.7V/µs; Supply Voltage Range: 4V to 16V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics