Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCS2003SN2T1G

Operational Amplifier, High Slew Rate, Low Voltage, Rail-to-Rail Output
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS2003SN2T1G.

IHS

Datasheet20 pages4 years ago

JRH Electronics

onsemi

Farnell

element14 APAC

Inventory History

3 month trend:
-33.14%

CAD Models

Download onsemi NCS2003SN2T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2013-06-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLMV796QMF/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMV796QMFX/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTSV991ILT
TSV991 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
Texas InstrumentsOPA322AIDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
MicrochipMCP631T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTSV991AIYLT
TSV991A Series 5.5V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5

Descriptions

Descriptions of onsemi NCS2003SN2T1G provided by its distributors.

Operational Amplifier, High Slew Rate, Low Voltage, Rail-to-Rail Output
NCS2003 Series 5 MHz 6 V/us 5.5 V Rail to Rail Operational Amplifier - SOT-23-5
Single channel 1pA 14V/us 7MHz Rail-to-Rail Output 4mV TSOP-5 Operational Amplifier ROHS
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin TSOP T/R
Operational Amplifier, 1 Func, 4000uV Offset-Max, CMOS, PDSO5
OP-AMP, SINGLE, 7MHZ, SOT-23-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 7MHz; Slew Rate: 7V/µs; Supply Voltage Range: 1.7V to 5.5V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operatin
General Purpose Op Amp 1.7V-5.5V 96mA Rail-to-Rail 300μA 14V/μs 20nV/rtHz@5V 7MHz 90dB Shutdown 500μV 1pA 5MHz TSOP-5 SMD, Adhesive Mount 1.1mm H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd