Texas Instruments OMAP3503ECBBALPD

MPU OMAP3503 Sitara RISC 32-Bit 65nm (CMOS) 600MHz 1.8V/3V 515-Pin PoP-FCBGA Tray
$ 51.339
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAP3503ECBBALPD.

Texas Instruments

Datasheet264 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

CAD Models

Download Texas Instruments OMAP3503ECBBALPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.339
$ 35.85
$ 35.85
Stock
77,416
128,200
128,200
Authorized Distributors
0
4
4
Core Architecture
ARM
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
-
720 MHz
720 MHz
Memory Type
-
L2 Cache, ROM, SRAM
L2 Cache, ROM, SRAM
Memory Size
-
112 kB
112 kB
RAM Size
-
64 kB
64 kB
Number of I/Os
-
188
188
Number of GPIO
-
-
-
Interface
-
I2C, I2S, IrDA, Parallel, SPI, UART, USB
I2C, I2S, IrDA, Parallel, SPI, UART, USB
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
12
12
Watchdog Timer
-
-
-
Min Supply Voltage
-
985 mV
985 mV
Max Supply Voltage
-
3 V
3 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
105 °C
90 °C
90 °C
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OMAP3503ECBBALPD.

Related Parts

Texas InstrumentsAM3715CUSA
IC MPU SITARA 800MHZ 423FCBGA / MPU AM37x RISC 32bit 45nm 800MHz 423-Pin FC/CSP Tray
NXP SemiconductorsMCIMX6D5EYM10ADR
MPU i.MX RISC 32-Bit 1000MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA T/R
Texas InstrumentsAM3703CUS100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 423-Pin FC-BGA
Texas InstrumentsAM3703CUS
MPU Sitara RISC 32-Bit 800MHz 1.8V 423-Pin FC-BGA
NXP SemiconductorsLS1024ASN7ELA
QorIQ Layerscape 32-bit ARM SoC, 2 cores @ 650MHz, GbE, PCIe, DDR3, SATA, VoIP, 0 to 70C Ta
NXP SemiconductorsLS1024ASE7ELA
MPU QorIQ LS1024A RISC 32bit 1.2GHz 625-Pin FCBGA Tray

Descriptions

Descriptions of Texas Instruments OMAP3503ECBBALPD provided by its distributors.

MPU OMAP3503 Sitara RISC 32-Bit 65nm (CMOS) 600MHz 1.8V/3V 515-Pin PoP-FCBGA Tray
Sitara processor: Arm Cortex-A8, LPDDR 515-POP-FCBGA -40 to 105
IC MPU OMAP-35XX 600MHZ 515FCBGA
IC SOC CORTEX-M3 166MHZ 1152BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.