Texas Instruments AM3703CUS

MPU Sitara RISC 32-Bit 800MHz 1.8V 423-Pin FC-BGA
$ 26.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3703CUS.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet280 pages11 years ago
Datasheet279 pages15 years ago
Technical Drawing2 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments AM3703CUS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.295
$ 33.4
$ 33.4
Stock
250,278
285,569
285,569
Authorized Distributors
3
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
423
423
423
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
1 GHz
800 MHz
800 MHz
Interface
I2C, IrDA, SPI, UART, USB
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Min Supply Voltage
1.71 V
-
-
Max Supply Voltage
3.6 V
1.5 V
1.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsOMAP3515ECUS
Sitara Processor: Arm Cortex-A8, 3D Graphics, LPDDR 423-FCCSP 0 to 90
Texas InstrumentsOMAP3503ECUS
Sitara processor: Arm Cortex-A8, LPDDR 423-FCCSP 0 to 90
Texas InstrumentsOMAP3503ECBB
IC MPU OMAP-35XX 600MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 515-Pin POP-FCBGA Tray

Descriptions

Descriptions of Texas Instruments AM3703CUS provided by its distributors.

MPU Sitara RISC 32-Bit 800MHz 1.8V 423-Pin FC-BGA
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA423
MPU AM37x RISC 32bit 45nm 800MHz 423-Pin FC/CSP Tray / Sitara ARM Microprocessors | IC MPU SITARA 800MHZ 423FCBGA
USB 2.0 (4) 800MHz L1/L2 CACHE,RAM,ROM 1 1.71V 1.91V 800MHz 32KB 1.8V 1 Wire,HDQ,I2C,MMC,McBSP,McSPI,SD,SDIO,UART 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD BGA SMD mount 1.03mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.