Texas Instruments OMAP3503ECBB

IC MPU OMAP-35XX 600MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 515-Pin POP-FCBGA Tray
$ 39.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAP3503ECBB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet264 pages12 years ago
Datasheet264 pages13 years ago
Datasheet263 pages14 years ago
Datasheet263 pages15 years ago
Technical Drawing2 pages17 years ago

Upverter

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+40.74%

CAD Models

Download Texas Instruments OMAP3503ECBB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.425
$ 46.6
$ 46.6
Stock
192,849
272,185
272,185
Authorized Distributors
4
3
3
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
515
515
515
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
720 MHz
720 MHz
720 MHz
Interface
I2C, I2S, IrDA, SPI, UART, USB
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Min Supply Voltage
985 mV
1.71 V
1.71 V
Max Supply Voltage
3 V
1.89 V
1.89 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OMAP3503ECBB.

Related Parts

Texas InstrumentsOMAP3530ECBBA
IC MPU OMAP-35XX 600MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 65nm 515-Pin POP-FCBGA Tray
Texas InstrumentsOMAP3515ECBBA
Sitara Processor: Arm Cortex-A8, 3D Graphics, LPDDR 515-POP-FCBGA -40 to 105
Texas InstrumentsOMAP3515ECBB
Sitara Processor: Arm Cortex-A8, 3D Graphics, LPDDR 515-POP-FCBGA 0 to 0
NXP SemiconductorsMCIMX6D7CVT08AD
Microprocessor, ARM Cortex-A9, i.MX6 Series, 800 MHz, 1.275 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6D7CVT08AC
Microprocessor, ARM Cortex-A9, i.MX6D Series, 800 MHz, 1.275 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6D6AVT08AC
Microprocessor, i.MX 6Dual Series, 852 MHz, 925 mV to 1.5 V, FCPBGA-624

Descriptions

Descriptions of Texas Instruments OMAP3503ECBB provided by its distributors.

IC MPU OMAP-35XX 600MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 515-Pin POP-FCBGA Tray
Sitara processor: Arm Cortex-A8, LPDDR 515-POP-FCBGA 0 to 90
USB 1.x (3),USB 2.0 (1) 600MHz ROM 1 1.89V 600MHz 16KB 1.8V,3V 1-Wire,HDQ,I2C,MMC,McBSP,McSPI,SD,SDIO,UART 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD PBGA-515 SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OMAP3503ECBB.