Texas Instruments AM3703CUS100

MPU Sitara RISC 32-Bit 1000MHz 1.8V 423-Pin FC-BGA
$ 27.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3703CUS100.

Texas Instruments

Datasheet280 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet279 pages15 years ago
Technical Drawing2 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.62%

CAD Models

Download Texas Instruments AM3703CUS100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.934
$ 43.18
$ 43.18
Stock
484,482
332,306
332,306
Authorized Distributors
3
1
1
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
423
423
423
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
1 GHz
1 GHz
1 GHz
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
1.5 V
1.89 V
1.89 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsAM3715CUS100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 423-Pin FC-BGA
Texas InstrumentsAM3703CBPD100
IC MPU SITARA 1.0GHZ 515FCBGA / MPU AM37x RISC 32bit 45nm 1GHz 515-Pin POP-FCBGA Tray
Texas InstrumentsAM3715CBPD100
MPU Sitara RISC 32-Bit 1000MHz 1.8V 515-Pin FCBGA

Descriptions

Descriptions of Texas Instruments AM3703CUS100 provided by its distributors.

MPU Sitara RISC 32-Bit 1000MHz 1.8V 423-Pin FC-BGA
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA423
MPU AM37x RISC 32bit 45nm 1GHz 423-Pin FCBGA Tray
USB 2.0 (4) 1GHz L1/L2 CACHE,RAM,ROM 1 1.91V 1GHz 32KB 1.8V 1-Wire,HDQ,I2C,MMC,McBSP,McSPI,SD,SDIO,UART 32bit ARM® Cortex®-A8 multimedia;NEON™ SIMD BGA SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3703CUS100.