Texas Instruments MSP430FR5725IDAR

8 MHz MCU with 8KB FRAM, 1KB SRAM, comparator, 10-bit ADC, UART/SPI/I2C, timer 38-TSSOP -40 to 85
$ 1.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5725IDAR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet111 pages13 years ago
Datasheet109 pages13 years ago
Datasheet109 pages13 years ago
Datasheet106 pages14 years ago
Datasheet102 pages14 years ago
Datasheet104 pages14 years ago
Datasheet103 pages14 years ago
Datasheet103 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430FR5725IDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.518
$ 2.36
Stock
203,670
123,345
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
30
30
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FRAM, ROMless
FLASH, FRAM, ROMless
Memory Size
8 kB
8 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR5725IDAR.

Related Parts

Texas InstrumentsMSP430F1232IPW
8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 28-TSSOP -40 to 85
Texas InstrumentsMSP430F1232IPWR
8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 28-TSSOP -40 to 85
Texas InstrumentsMSP430F123IPW
8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, SPI/UART 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430FR5725IDAR provided by its distributors.

8 MHz MCU with 8KB FRAM, 1KB SRAM, comparator, 10-bit ADC, UART/SPI/I2C, timer 38-TSSOP -40 to 85
MCU 16-bit MSP430 RISC ROMLess 2.5V/3.3V 38-Pin TSSOP T/R
2V~3.6V 8MHz 1KB FRAM 8KB Brown-out Detect/Reset,POR,PWM,WDT 30 2V 3.6V 8MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 14x10b 16bit MSP430 CPUXV2 TSSOP-38 , 1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.