Texas Instruments MSP430F1232IPWR

8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 28-TSSOP -40 to 85
$ 3.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1232IPWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet57 pages11 years ago
Datasheet55 pages13 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet49 pages18 years ago
Datasheet6 pages20 years ago
Datasheet414 pages20 years ago

Upverter

Newark

LCSC

element14 APAC

Inventory History

3 month trend:
-8.22%

CAD Models

Download Texas Instruments MSP430F1232IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.556
$ 4.642
Stock
824,459
3,148,062
Authorized Distributors
4
5
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
22
22
Interface
SPI, UART, USART
SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1232IPWR.

Related Parts

Texas InstrumentsMSP430F1132IPWR
8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 20-TSSOP -40 to 85
Texas InstrumentsMSP430F1122IPW
8 MHz MCU with 4KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 20-TSSOP -40 to 85
Texas InstrumentsMSP430F1121AIPW
8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F1232IPWR provided by its distributors.

8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 28-TSSOP -40 to 85
8KB 1.8V~3.6V MSP430 8MHz 22 TSSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontrollers (MCU); MSP430F1232IPWR; TEXAS INSTRUMENTS; 256 B; FLASH; 22; 3.6 V
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin TSSOP T/R
MSP430x1xx Series 8 kB 256 B 8 MHz SMT 16-Bit Microcontroller -TSSOP-28
Mcu, 16Bit, Msp430, 8Mhz, Tssop-28; Product Range:Msp430 Family Msp430F1X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:8Mhz; Program Memory Size:8Kb; Ram Memory Size:256Byte; No. Of Pins:28Pins; Mcu Caserohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F1232IPWR
1.8V~3.6V, 8MHz, 2KB Flash, 8KB, Brown-out Detect/Reset, POR, PWM, WDT, Internal, 22-Pin, 1Ch, 1.8V, 3.6V, 8MHz, SPI, UART, USART, A/D 8x10b, 16bit, MSP430 CPU16, TSSOP-28, SMD, Adhesive Mount, 1.2mm H
MCU, 16BIT, MSP430, 8MHZ, TSSOP-28; Gamme de produit: MSP430 Family MSP430F1x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 8MHz; Taille de mémoire programme: 8KB; Taille mémoi

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F1232IPWR .