Texas Instruments MSP430F123IPW

8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, SPI/UART 28-TSSOP -40 to 85
$ 6.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F123IPW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet43 pages14 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago
Datasheet414 pages20 years ago

Upverter

HQonline

LCSC

TME

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments MSP430F123IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.278
$ 4.65
Stock
536,157
409,186
Authorized Distributors
2
3
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
SPI, UART, USART
SPI, UART, USART
Number of I/Os
22
22
Peripherals
POR, PWM, WDT
POR, PWM, WDT
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F123IPW.

Related Parts

Texas InstrumentsMSP430FR5728IPW
8 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC , comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85
Texas InstrumentsMSP430FR5720IPW
8 MHz MCU with 4KB FRAM, 1KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85
Texas InstrumentsMSP430FR5724IPWR
8 MHz MCU with 8KB FRAM, 1KB SRAM, comparator, 10-bit ADC, UART/SPI/I2C, timer 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F123IPW provided by its distributors.

8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, SPI/UART 28-TSSOP -40 to 85
8KB 1.8V~3.6V MSP430 8MHz 22 TSSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin TSSOP Tube
8MHz 16-bit MCU, 8KB FLASH, 256B SRAM, SPI/UART, 28-TSSOP
1.8V~3.6V 8MHz 2KB FLASH 8KB POR,PWM,WDT inside 22 1.8V 3.6V 8MHz SPI,UART,USART Slope A/D 16bit MSP430 CPU16 TSSOP-28 SMD mount 9.7mm*4.4mm*1.15mm
Mcu, 16Bit, Msp430, 8Mhz, Tssop-28; Product Range:Msp430 Family Msp430F1X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:8Mhz; Program Memory Size:8Kb; Ram Memory Size:256Byte; No. Of Pins:28Pins; Mcu Caserohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F123IPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F123IPW .