Texas Instruments MSP430F5419IPZ

16 Bit Microcontroller, Mixed Signal, MSP430F5xx, 18 MHz, 128 KB, 16 KB, 100, LQFP
$ 7.866
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5419IPZ.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet102 pages14 years ago
Datasheet103 pages12 years ago
Datasheet14 pages17 years ago
Technical Drawing2 pages27 years ago

element14 APAC

element14

Farnell

iiiC

Inventory History

3 month trend:
-22.06%

CAD Models

Download Texas Instruments MSP430F5419IPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.866
$ 7.168
Stock
882,611
245,567
Authorized Distributors
4
1
Case/Package
LQFP
LQFP
Number of Pins
100
100
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
18 MHz
25 MHz
Number of I/Os
87
87
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsMSP430F5636IPZ
20 MHz MCU with 128KB Flash, 16KB SRAM, 12-bit ADC, 12-bit DAC, comparator, DMA, USB 100-LQFP -40 to 85
Texas InstrumentsMSP430F5336IPZ
MCU 16-bit MSP430 MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Texas InstrumentsMSP430F5636IPZR
20 MHz MCU with 128KB Flash, 16KB SRAM, 12-bit ADC, 12-bit DAC, comparator, DMA, USB 100-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F5419IPZ provided by its distributors.

16 Bit Microcontroller, Mixed Signal, MSP430F5xx, 18 MHz, 128 KB, 16 KB, 100, LQFP
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 18MHz, CMOS, PQFP100
MCU 16-bit MSP430 MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
25 MHz MCU with 128KB Flash, 16KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85
2.2V~3.6V 18MHz 16KB FLASH 128KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 87 2.2V 3.6V 18MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 16x12b 16bit MSP430 CPUXV2 LQFP-100 1.6mm
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...3.6 V No. of I/Os: 87 No. of timers: 3 Series: MSP430 F5419 Bus width: 16 Bit Interfaces: I²C / IrDA / SPI / UART Package: LQFP-100 ADC resolution: 12 b Flash memory: 128 KB Instruction cycle duration: 125 ns RAM: 16 KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F5419IPZ .