Texas Instruments MSP430F5636IPZR

16-Bit MCU, 20MHz, 128KB Flash, 16KB RAM, 12-Bit ADC/DAC, USB, 100-LQFP
$ 5.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5636IPZR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet107 pages14 years ago
Datasheet112 pages11 years ago
Datasheet110 pages13 years ago
Datasheet107 pages14 years ago
Datasheet106 pages14 years ago
Datasheet106 pages15 years ago
Datasheet99 pages15 years ago
Technical Drawing2 pages27 years ago

HQonline

Inventory History

3 month trend:
-16.08%

CAD Models

Download Texas Instruments MSP430F5636IPZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.287
$ 6.858
Stock
272,597
277,238
Authorized Distributors
1
3
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
74
74
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
RAM Size
18 kB
18 kB
EEPROM Memory Size
-
-
Flash Memory Size
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Number of ADC Channels
16
16
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
-
DAC Channels (Resolution)
-
-
Case/Package
LQFP
LQFP
Number of Pins
100
100
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5636IPZR.

Related Parts

Texas InstrumentsMSP430F6636IPZ
MICROCONTROLLER MCU, 16 BIT, MSP430, 20MHZ, LQFP-100
Texas InstrumentsMSP430F5336IPZ
MCU 16-bit MSP430 MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Texas InstrumentsMSP430F5333IPZR
MCU 16-bit MSP430 MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments MSP430F5636IPZR provided by its distributors.

16-Bit MCU, 20MHz, 128KB Flash, 16KB RAM, 12-Bit ADC/DAC, USB, 100-LQFP
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
MCU 16-Bit MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R
MSP430F563x Mixed Signal Microcontroller 100-LQFP -40 to 85
MSP430 CPUXV2 MCU, 16-bit, 1.8V~3.6V, 20MHz, 18KB Flash, 128KB RAM, DMA, POR, PWM, WDT, I2C, IrDA, LINbus, SCI, SPI, UART, USART, USB, A/D 16x12b, D/A 2x12b, 74-Pin, LQFP-100, SMD, Adhesive Mount, 1.45mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.