Texas Instruments MSP430F5336IPZ

MCU 16-bit MSP430 MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
$ 5.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5336IPZ.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet106 pages11 years ago
Datasheet104 pages13 years ago
Datasheet101 pages14 years ago
Datasheet101 pages15 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.68%

CAD Models

Download Texas Instruments MSP430F5336IPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.686
$ 6.118
$ 6.118
Stock
103,060
257,154
257,154
Authorized Distributors
4
4
4
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
20 MHz
25 MHz
25 MHz
Flash Memory Size
-
-
-
RAM Size
18 kB
18 kB
18 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
74
74
74
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
3.6 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5336IPZ.

Related Parts

Texas InstrumentsMSP430F5636IPZR
16-Bit MCU, 20MHz, 128KB Flash, 16KB RAM, 12-Bit ADC/DAC, USB, 100-LQFP
Texas InstrumentsMSP430F6636IPZ
MICROCONTROLLER MCU, 16 BIT, MSP430, 20MHZ, LQFP-100
Texas InstrumentsMSP430F5636IPZ
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100

Descriptions

Descriptions of Texas Instruments MSP430F5336IPZ provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
20 MHz MCU with 128KB Flash, 10KB SRAM, 12-bit ADC, 12-bit DAC, comparator, DMA, UART/SPI/I2C 100-LQFP -40 to 85
MSP430 CPUXV2 16bit MCU 1.8V~3.6V 20MHz 18KB Flash 128KB RAM Brown-out Detect/Reset DMA POR PWM WDT I2C IrDA LINbus SCI SPI UART USART A/D 16x12b D/A 2x12b QFP SMD 1.45mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.