Texas Instruments MSP430F5419IPZR

Microcontroller Mcu, 16 Bit, MSP430, 18MHZ, LQFP-100
$ 7.168
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5419IPZR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet108 pages11 years ago
Datasheet103 pages12 years ago
Datasheet102 pages14 years ago
Datasheet99 pages14 years ago
Datasheet14 pages17 years ago
Technical Drawing2 pages27 years ago

Farnell

element14 APAC

Newark

Factory Futures

Inventory History

3 month trend:
-8.53%

CAD Models

Download Texas Instruments MSP430F5419IPZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.168
$ 7.866
Stock
245,745
882,775
Authorized Distributors
1
4
Case/Package
LQFP
LQFP
Number of Pins
100
100
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
18 MHz
Number of I/Os
87
87
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsMSP430F6726IPZR
MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R
Texas InstrumentsMSP430F6736IPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100
Texas InstrumentsMSP430F6736IPZ
MCU 16-bit MSP430 MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments MSP430F5419IPZR provided by its distributors.

MICROCONTROLLER MCU, 16 BIT, MSP430, 18MHZ, LQFP-100
25 MHz MCU with 128KB Flash, 16KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85
2.2V~3.6V 18MHz 16KB FLASH 128KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 87 1.8V 3.6V 18MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 16x12b 16bit MSP430 CPUXV2 QFP , 14mm*14mm*1.4mm
Microcontroller Mcu, 16 Bit, Msp430, 18Mhz, Lqfp-100; Product Range:msp430 Family Msp430F5X Series Microcontrollers; Architecture:msp430; No. Of Bits:16Bit; Cpu Speed:18Mhz; Program Memory Size:128Kb; Ram Memory Size:16Kb Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F5419IPZR .
  • MSP430F5419IPZR.