Texas Instruments MF10CCWM/NOPB

Universal Monolithic Dual Switched Capacitor Filter 20-SOIC 0 to 70
$ 2.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MF10CCWM/NOPB.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Newark

element14 APAC

element14

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments MF10CCWM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsMF10CCWMX/NOPB
Universal Monolithic Dual Switched Capacitor Filter 20-SOIC 0 to 70
Texas InstrumentsGD75232DW
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC Tube
Texas InstrumentsTPA1517DWPR
6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-SO PowerPAD -40 to 85
onsemiSG1577SY
DC DC Cntrlr Dual-OUT Sync Buck 8V to 15V Input 20-Pin SOP T/R
NXP SemiconductorsUBA20271T/1,518
Switching Controller, Voltage-mode, 112kHz Switching Freq-Max, PDSO20
MicrochipHV9120NG-G
High-Voltage, Current-Mode PWM Controller | IC REG CTRLR FLYBACK 16SOIC

Descriptions

Descriptions of Texas Instruments MF10CCWM/NOPB provided by its distributors.

Universal Monolithic Dual Switched Capacitor Filter 20-SOIC 0 to 70
; IC Filter Type:Universal Active; Filter Order:4th; Filter Response:Universal; Supply Voltage Min:9V; Supply Voltage Max:14V; Package/Case:20-SOIC; No. of Pins:20; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, FILTER; Filter Order:4th; No. of Filters:4; Cutoff Frequency:1000Hz; Program Clock Frequency Typ:1.5MHz; Supply Voltage Range:9V to 14V; Operating Temperature Range:0°C to +70°C; Filter IC Case Style:SOIC; No. of Pins:20; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:10; Filter Class:2nd Order; Filter Response:Low Pass, High Pass, Band Pass; Filter Type:Switched Capacitor; Package / Case:SOIC; Supply Voltage Max:14V; Supply Voltage Min:9V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF10CCWM/NOPB .
  • MF10CCWM/NOPB.
  • MF10CCWMNOPB