Texas Instruments TPA1517DWPR

6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-SO PowerPAD -40 to 85
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA1517DWPR.

Arrow Electronics

Datasheet22 pages15 years ago

Texas Instruments

Mouser

Farnell

HQonline

Inventory History

3 month trend:
+26.17%

CAD Models

Download Texas Instruments TPA1517DWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.88
$ 3.99
Stock
483,779
253,398
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Channels
2
2
Output Power
6 W
6 W
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
9.5 V
9.5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA1517DWPR.

Related Parts

Texas InstrumentsTPA6120A2DWP
HIGH FIDELITY HEADPHONE AMPLIFIER | IC AMP AUDIO .08W HIFI 20SOPWR
Texas InstrumentsTPA6120A2DWPR
Audio Amp Headphone 2-CH Stereo Class-AB 20-Pin HSOP EP T/R / IC AMP AUDIO .08W HIFI 20SOPWR
Texas InstrumentsTPA6120A2DWPG4
HIGH FIDELITY HEADPHONE AMPLIFIER Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, Bipolar, PDSO20
onsemiSA571DR2G
SA571 e3 ACTIVE (Last Updated: 3days ago) Single audio IC 7.5mm 4.2mA 15V 600Ohm
onsemiSA572D
Amplifiers- Compandors Dual Channel Hi Perf No-Cancel/No-Return
onsemiNE570DG
NE Series 2 Channel 24 V Surface Mount Compandor - SOIC-16W

Descriptions

Descriptions of Texas Instruments TPA1517DWPR provided by its distributors.

6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-SO PowerPAD -40 to 85
IC AMP AUDIO PWR 6W STER 20SOPWR / Audio Amp Speaker 2-CH Stereo 6W Class-AB 20-Pin HSOP EP T/R
IC, AUDIO POWER AMP, CLASS AB, 6W, SO-20; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
0.1%@8Ω@1W 2-Ch Stereo 9.5V 6*2@4Ω 18V 8Ω Class AB HSOIC-20 SMD 12.82mm × 7.52mm × 2.65mm
Audio Amplifier, 6W, 2 Channel(s), 1 Func, Bipolar, PDSO20
Amplifiers - Audio Power Stereo, Med Power, Class-AB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA1517DWPR .