Microchip HV9120NG-G

High-Voltage, Current-Mode PWM Controller | IC REG CTRLR FLYBACK 16SOIC
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HV9120NG-G.

ODG (Origin Data Global)

Datasheet18 pages10 years ago

Microchip

Newark

TME

Electro Sonic

Inventory History

3 month trend:
+61.29%

CAD Models

Download Microchip HV9120NG-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

onsemi Buck Boost Switching Converter 1.25→40V Out 3.4A Max Single Channel SOIC SMD 16-Pin
Texas InstrumentsLT1054IDW
Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz
Texas InstrumentsLT1054CDW
Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsLT1054CDWR
Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16

Descriptions

Descriptions of Microchip HV9120NG-G provided by its distributors.

High-Voltage, Current-Mode PWM Controller | IC REG CTRLR FLYBACK 16SOIC
PWM Controller, Current Mode, 9 V to 13.5 V, 3 MHz, 16 Pins, SOIC
HV9120 Flyback Tube e3 DC to DC switching controller 20ns -2mA 665.986997mg 4.08V
Switching Controller, Current-mode, 3000kHz Switching Freq-Max, BICMOS, PDSO16
Microchip Current/voltage modePWMControllers, 16Pin, SOICencapsulation, surface mount, Highest3 MHz
14 SOIC 3.90MM(.150IN) TUBESWITCHMODE CONTROLLER, 450V, 2% REF
SWITCHMODE CONTROLLER, 450V, 2% REF
SWITCHMODE CONTROLLER, 450V, 2% REF; Input Voltage: 450V; Output Voltage: -; Output Current: -; Supply Voltage Min: 9V; Supply Voltage Max: 13.5V; Controller IC Case Style: NSOIC; No. of Pins: 16Pins; Frequency: 3MHz; Operating

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV9120NG-G.