Texas Instruments GD75232DW

Triple Transmitter Quint Receiver RS-232 20-Pin SOIC Tube
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments GD75232DW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages10 years ago
Datasheet23 pages14 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Upverter

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments GD75232DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.835
$ 0.62
$ 0.62
Stock
2,900,937
2,342,360
2,342,360
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
7.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsGD65232DWR
RS-232 Interface ICs Multiple RS-232 Driver and Receiver
Texas InstrumentsGD65232DW
MULTIPLE RS-232 DRIVERS AND RECEIVERS | IC MULT RS-232 DRV/REC 20-SOIC
Texas InstrumentsSN75185DW
Line Transmitter/Receiver 3TR 3 Transceiver 5 Receiver 20-Pin SOIC Tube
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W
MaxLinearSP232EEN-L/TR
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
MaxLinearSP202EEN-L/TR
Dual Transmitter/Receiver, RS-232, 16-Pin SOIC N, T/R

Descriptions

Descriptions of Texas Instruments GD75232DW provided by its distributors.

Triple Transmitter Quint Receiver RS-232 20-Pin SOIC Tube
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70
IC RS-232 DRIVER/REC VCC=10V IOL=20mA SOIC-20 PBFREE
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20
RS-232 Interface ICs Mult RS232 Driver
IC TRANSCEIVER FULL 3/5 20SOIC
RS-232 TRANSCEIVER, 9V, PSO-20
TRANSCEIVER, 15V, SMD; Line/Bus Driver/Receiver/Transceiver Type:RS-232; Interface Type:RS-232; Data Rate:120Kbps; No. of Channels:3; Current, Supply:38mA; Voltage, Supply Min:7.5V; Voltage, Supply Max:15V; Termination Type:SMD; Case Style:PSO; No. of Pins:20; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.