Texas Instruments MC79L12ACLP

100-mA, negative linear voltage regulator 3-TO-92 0 to 125
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC79L12ACLP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages12 years ago
Datasheet14 pages14 years ago
Datasheet13 pages18 years ago
Datasheet63 pages18 years ago

Newark

Farnell

Augswan

TME

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments MC79L12ACLP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.601
$ 0.129
$ 0.129
Stock
232,931
427,167
427,167
Authorized Distributors
3
6
6
Min Input Voltage
-
14.5 V
14.5 V
Max Input Voltage
-
27 V
27 V
Polarity
Negative
Negative
Negative
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
-12 V
-12 V
-12 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
42 dB
42 dB
42 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsL78L12ACZ
L78L Series 12 V 100 mA Positive Voltage LDO Regulator Through Hole - TO-92
Texas InstrumentsUA78L12ACLPE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
STMicroelectronicsL78L05ACZ
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-92,IS 5.5MA, VO 5V, VI 10V
STMicroelectronicsL78L12ACZ-TR
L78L Series 12 V 100 Ma Through Hole Positive Voltage LDO Regulator - TO-92
Texas InstrumentsUA78L05ACLP
49dB(120Hz) 3.8mA Fixed 100mA 1 5V 7V 5V 20V 1.7V@ 40mA 60mV 150mV TO-92-3 5.34mm
Texas InstrumentsMC79L05ACLP
49dB(120Hz) 6mA Fixed 100mA 1 5V 20V 5V 20V 1.7V@ 40mA 60mV 150mV TO-92-3 4.83mm*3.43mm*3.68mm

Descriptions

Descriptions of Texas Instruments MC79L12ACLP provided by its distributors.

100-mA, negative linear voltage regulator 3-TO-92 0 to 125
Standard Regulator Neg -12V 0.1A 3-Pin TO-92 Bulk
NEGATIVE-VOLTAGE REGULATORS | IC REG LINEAR -12V 100MA TO92-3
Linear Voltage Regulators 12V 100mA Fixed Neg Voltage Regulator
Texas Instruments , -12 V, 100mA, , TO-92, , 3
79L12 Bulk Through Hole Over Temperature Short Circuit voltage regulator linear 1.7V 5.34mm 100mA 0C~125C
NEGATIVE-VOLTAGE REGULATOR/LINEAR<AZ
REGULATOR, LDO, FIXED, -12V, TO-92-3; Fixed Output Voltage Nom.:-12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:-27V; Input Voltage Max:-14.5V; Product Range:7912 Voltage Regulators; Output Current:100mA; Output Type:Fixed; Linear Regulator Case Style:TO-92; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Dropout Voltage Vdo:1.7V; LDO Regulator Case Style:TO-92; Output Voltage Nom.:-12V; Primary Input Voltage:-27V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC79L12ACLP .