Texas Instruments MC79L05ACLP

100-mA, negative linear voltage regulator 3-TO-92 0 to 125
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC79L05ACLP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet13 pages18 years ago
Datasheet63 pages19 years ago

Arrow Electronics

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
-0.25%

CAD Models

Download Texas Instruments MC79L05ACLP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.566
$ 0.132
$ 0.132
Stock
372,882
514,741
514,741
Authorized Distributors
5
6
6
Polarity
Negative
Negative
Negative
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-5 V
-
-
Min Output Voltage
-5 V
-
-
Output Voltage
-5 V
-5 V
-5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Min Input Voltage
-
7 V
7 V
Max Input Voltage
-
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsL78L05ACZ
STMicroelectronics Linear Regulator, 5V Out, 100mA, Single, TO-92, TH, 3-Pin
STMicroelectronicsL79L05ACZ
STMicroelectronics Linear Regulator IC, -5V Out, 100mA Max, Single Out, TO-92, TH, 3-Pin
Texas InstrumentsUA78L05ACLPR
Voltage Regulator, Fixed +5V/7V/20V, 100mA, TO-92-3, TH, 4.83mm × 3.43mm × 3.68mm
Texas InstrumentsUA78L05ACLP
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L05AILP
Voltage Regulator, Fixed +5V/7V/20V, 100mA, TO-92-3, TH, 4.83mm × 3.43mm × 3.68mm
STMicroelectronicsL78L05ACZTR
Linear Voltage Regulator, 7805, Fixed, 3-Terminal, Positive, 30V In, 5V And 0.1A Out, TO-92-3

Descriptions

Descriptions of Texas Instruments MC79L05ACLP provided by its distributors.

100-mA, negative linear voltage regulator 3-TO-92 0 to 125
Negative-Voltage Regulator/Linear Rohs Compliant: Yes |TEXAS INSTRUMENTS MC79L05ACLP.
Standard Regulator Neg -5V 0.1A 3-Pin TO-92 Bulk
NEGATIVE-VOLTAGE REGULATORS | IC REG LINEAR -5V 100MA TO92-3
49dB(120Hz) 6mA Negative Fixed 100mA 1 5V 20V 5V 20V 1.7V@40mA 60mV 150mV TO-92-3 TH 4.83mm × 3.43mm × 3.68mm
79L05 Bulk Through Hole Over Temperature Short Circuit voltage regulator linear 1.7V 5.34mm 100mA 0C~125C
NEGATIVE-VOLTAGE REGULATOR/LINEAR<AZ
IC, V REG -5.0V, 79L05, TO-92-3; Fixed Output Voltage Nom.: -5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -20V; Input ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC79L05ACLP .
  • MC79L05ACLP.