Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA78L12ACLPE3

100-mA 30-V linear voltage regulator 3-TO-92 0 to 125

$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L12ACLPE3.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet27 pages12 years ago
Technical Drawing3 pages13 years ago
Datasheet24 pages18 years ago
Datasheet63 pages19 years ago

element14 APAC

Farnell

Newark

iiiC

Inventory History

3 month trend:
-7.11%

CAD Models

Download Texas Instruments UA78L12ACLPE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 0.12
$ 0.12
Stock
271,273
1,162,249
1,162,249
Authorized Distributors
3
6
6
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
27 V
27 V
27 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
12 V
12 V
12 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
42 dB
42 dB
42 dB
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsL78L12ACZ
L78L Series 12 V 100 mA Positive Voltage LDO Regulator Through Hole - TO-92
STMicroelectronicsL78L12ACZ-TR
L78L Series 12 V 100 Ma Through Hole Positive Voltage LDO Regulator - TO-92
Texas InstrumentsUA78L15ACLP
Linear Volt Reg, 15V, 0.1A, To-226Aa-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L15ACLP
Texas InstrumentsUA78L09ACLP
IC REG LINEAR 9V 100MA TO92-3 Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Texas InstrumentsUA78L10ACLP
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of Texas Instruments UA78L12ACLPE3 provided by its distributors.

100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
TEXAS INSTRUMENTS UA78L12ACLPE3Linear Voltage Regulator, Fixed, Positive Voltage, 14.5V To 27V In, 12V And 0.1A Out, TO-92-3
UA78L12 Bulk Through Hole Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.7V 5.34mm 100mA 0C~125C
IC, V REG 0.1A +12V, SMD, TO-92-3; Tension de sortie fixe Nom.: 12V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Tension, entrée min.: 14.5V; Tension, entrée max..: 27V; Gamme de produit: Série 781
Ic, V Reg 0.1A +12V, Smd, To-92-3; Fixed Output Voltage Nom.:12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:14.5V; Input Voltage Max:27V; Product Range:7812 Voltage Regulators; Output Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78L12ACLPE3 .