Texas Instruments MC1488NE4

Driver; 9 V; 14-LEAD PDIP; Pcb Mount; 9 (typ.) ma; -9 (typ.) ma; 4; 1.9 V; 0 De
$ 0.687
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC1488NE4.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Arrow Electronics

Jameco

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MC1488NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.687
$ 0.552
$ 0.552
Stock
74,891
381,271
381,271
Authorized Distributors
2
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
300 kbps
300 kbps
300 kbps
Min Supply Voltage
-
7.5 V
7.5 V
Max Supply Voltage
-
15 V
15 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsMC1488N
DRIVER; 9 V; 14-LEAD PDIP; PCB MOUNT; 9 (TYP.) MA; -9 (TYP.) MA; 4; 1.9 V; 0 DE
Texas InstrumentsSN75188N
DRIVER, 9V, 14 PIN PDIP, PCB MOUNT; 6 (MIN.) MA; -6 (MIN.) MA; 4; 1.9 V; 0 DE
Texas InstrumentsSN75189AN
EAR99 SN75189 Tube RESPONSE CONTROL interface driver 5V 26mA 927.99329mg 25ns

Descriptions

Descriptions of Texas Instruments MC1488NE4 provided by its distributors.

DRIVER; 9 V; 14-LEAD PDIP; PCB MOUNT; 9 (TYP.) MA; -9 (TYP.) MA; 4; 1.9 V; 0 DE
Quadruple Line Driver 14-PDIP 0 to 70
Quad Transmitter RS-232 14-Pin PDIP Tube
GENERAL PURPOSE LINE DRIVERS <AZ
RS232 Transceiver IC; Device Type:Line Driver; No. of Drivers:4; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -MC1488NE4