Texas Instruments SN75188N

Driver, 9V, 14 Pin PDIP, Pcb Mount; 6 (min.) ma; -6 (min.) ma; 4; 1.9 V; 0 De
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75188N.

Newark

Datasheet20 pages12 years ago
Datasheet16 pages22 years ago
Datasheet18 pages16 years ago
Datasheet18 pages17 years ago
Datasheet20 pages13 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-2.77%

CAD Models

Download Texas Instruments SN75188N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.565
$ 0.533
$ 0.533
Stock
512,589
27,875,800
27,875,800
Authorized Distributors
4
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
300 kbps
300 kbps
300 kbps
Min Supply Voltage
7.5 V
7.5 V
7.5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMC1488N
DRIVER; 9 V; 14-LEAD PDIP; PCB MOUNT; 9 (TYP.) MA; -9 (TYP.) MA; 4; 1.9 V; 0 DE
Texas InstrumentsSN75C188N
Quadruple Low-Power Line Driver 14-PDIP 0 to 70
Texas InstrumentsMC1488NE4
34mA RS-232 0 4 Driver 15V 300Kbps PDIP-14 SMD mount,Through hole mounting 19.3mm*6.35mm*4.57mm

Descriptions

Descriptions of Texas Instruments SN75188N provided by its distributors.

DRIVER, 9V, 14 PIN PDIP, PCB MOUNT; 6 (MIN.) MA; -6 (MIN.) MA; 4; 1.9 V; 0 DE
LINE DRIVER QUAD RS232, 75188, DIP; Device Type: Line; IC Interface Type: RS232; No. of Drivers: 4Drivers; Supply Voltage Min: 7.5V; Supply Voltage Max: 15V; Driver Case Style: DIP; No. of; Available until stocks are exhausted
Logic IC Operating temperature: 0...+70 °C Series: SN75188 Function: Quad / Line / Driver Manufacturer: Texas Instruments Package: PDIP-14 Technology: CMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 75188N
  • SN75188 N
  • SN75188N .
  • SN75188N.
  • SN75188N...